제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
LTB
Automotive
No
PPAP
No
Type
Diffuse
Switching Mode
Light ON
Maximum Sensing Distance (m)
0.02
Output Type
PNP
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55
Terminal Type
Cable
Housing Material
Stainless Steel
IP Rating
IP67
Package Length
35

