Amplificadores operacionales
LTC2057HVIMS8#PBF
Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 8-Pin MSOP Tube
Analog Devices제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.33.00.01
Automotive
Yes
PPAP
No
Type
Auto Zero/Chopper
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.0045@±15V
Minimum Single Supply Voltage (V)
4.75
Maximum Single Supply Voltage (V)
60
Minimum Dual Supply Voltage (V)
±2.375
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15|±18|±24|±28
Maximum Dual Supply Voltage (V)
±30
Typical Low Level Output Voltage (V)
0.175
Typical High Level Output Voltage (V)
0.235
Maximum Input Offset Current (uA)
0.0004@±15V
Typical Input Bias Current (uA)
0.00003@±15V
Maximum Input Bias Current (uA)
0.0002@±15V
Maximum Quiescent Current (mA)
1.35@±15V
Typical Output Current (mA)
26
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
1.3@±15V
Typical Input Noise Voltage Density (nV/rtHz)
12@±15V
Input Offset Voltage Drift (uV/°C)
0.015
Typical Voltage Gain (dB)
150
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.15@±15V
Minimum PSRR (dB)
133
Minimum CMRR (dB)
128
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
1.5
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing