LED Drivers
LT3474EFE#PBF
LED Driver 1 Segment 4000uA Supply Current 16-Pin TSSOP EP Tube
Analog Devices제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Segments
1
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
36
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Maximum Supply Current (uA)
4000
Low Level Output Current (uA)
100(Typ)
High Level Output Current (uA)
100(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
16
Lead Shape
Gull-wing