LQW15AN1N5C8ZD|MURATA|simage
LQW15AN1N5C8ZD|MURATA|limage
인덕터 표면 실장

LQW15AN1N5C8ZD

Inductor RF Chip Unshielded Wirewound 0.0015uH 0.2nH 100MHz 20Q-Factor Non Magnetic 2.1A 0.028Ohm DCR 0402 Automotive T/R

Murata Manufacturing
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Non Magnetic
  • Inductance (H)
    0.0015u
  • Tolerance
    0.2nH
  • Inductance Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    2.1
  • Maximum DC Resistance (Ohm)
    0.028
  • Minimum Quality Factor
    20
  • Quality Test Frequency (Hz)
    250M
  • Minimum Self Resonant Frequency (Hz)
    18000M
  • Number of Terminals
    2
  • Case Size
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.7
  • Maximum Product Height (mm)
    0.6

문서 및 자료

데이터시트
디자인 리소스