Trasformatori di potenza
LP-16-150
Power Transformer 1500Vrms 2VA 8 Terminal Pin Thru-Hole
Signal Transformer제품 기술 사양
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Transformer Type
Low Profile Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
300|150
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
8|16
High Potential
1500Vrms
Power Rating
2VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
8
Package Type
DIP
Product Length (mm)
47.5
Product Height (mm)
16.5
Product Depth (mm)
39.6

