인덕터 표면 실장
LM NR 3015T 2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.5A 0.072Ohm DCR 1212 T/R
TAIYO YUDEN제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
2.2u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.5
Maximum Saturation Current (A)
1.48
Maximum DC Resistance (Ohm)
0.072
Minimum Self Resonant Frequency (Hz)
64M
Number of Terminals
2
Case Size
1212
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
120
Packaging
Tape and Reel
Maximum Product Length (mm)
3.1
Mounting
Surface Mount
Maximum Product Depth (mm)
3.1
Maximum Product Height (mm)
1.5

