LJT01RE1335PA014|AMPHENOL|simage
LJT01RE1335PA014|AMPHENOL|limage
커넥터 서큘러

LJT01RE-13-35PA(014)

Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Amphenol
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Not Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series I
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    22
  • Number of Terminals
    22
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    13-35
  • Less Contact
    No
  • Contact Plating
    Gold
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    500VDC|400VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Bayonet Lock
  • Product Diameter (mm)
    32.53
  • Product Length (mm)
    30.98
  • Product Depth (mm)
    28.57
  • Product Height (mm)
    28.57

문서 및 자료

데이터시트
디자인 리소스