Cristales
LFXTAL033906BULK
Crystal 18.432MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/4H Thru-Hole Bulk
IQD Frequency Products제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
18.432
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
20
Series Resistance (Ohm)
40
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Through Hole
Package Height
4.1(Max)
Package Width
4.7
Package Length
11.05(Max)
PCB changed
2
Supplier Package
HC-49/4H
Pin Count
2