새로운 arrow.com을 이용하고 계십니다. 언제든지 기존 사이트로 돌아갈 수 있습니다.  기존 사이트로 돌아가기

Arrow Electronic Components Online
LFE2M35E6F484C|LATTICE|simage
LFE2M35E6F484C|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

LFE2M35E-6F484C

FPGA LatticeECP2MFamily 34000Cells 1.2V 484-Pin FBGA

Lattice Semiconductor
데이터시트 

제품 기술 사양
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    3A991d.
  • Estatus de pieza
    Obsolete
  • Código HTS
    COMPONENTS
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    LatticeECP2M
  • Process Technology
    90nm
  • User I/Os
    303
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1.2
  • Shift Registers
    Utilize LUT
  • Logic Elements
    34000
  • Number of Multipliers
    32 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    2101
  • Total Number of Block RAM
    114
  • Maximum Distributed RAM Bits
    72704
  • SERDES Channels
    4
  • Device Logic Units
    34000
  • Device Number of DLLs/PLLs
    2+6+2
  • Dedicated DSP
    8
  • Programmability
    No
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    6
  • GMACs
    10.4
  • Mega Multiply Accumulates per second
    10400
  • Maximum Differential I/O Pairs
    151
  • Maximum I/O Performance
    3.125Gbps
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    1.8|2.5|3.3|1.2|1.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Tradename
    LatticeEC
  • Mounting
    Surface Mount
  • Package Height
    1.65
  • Package Width
    23
  • Package Length
    23
  • PCB changed
    484
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    484
  • Lead Shape
    Ball

문서 및 자료

데이터시트
디자인 리소스