필드 프로그래머블 게이트 어레이 - FPGA
LFD2NX-17-7MG121A
FPGA Certus-NX Family 17000 Cells 28nm Technology 1V 121-Pin CSFBGA
Lattice Semiconductor제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Certus-NX
Process Technology
28nm
User I/Os
48
Number of I/O Banks
8
Operating Supply Voltage (V)
1
Logic Elements
17000
Number of Multipliers
24 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
432
Total Number of Block RAM
5
Maximum Distributed RAM Bits
81920
Device Logic Units
17000
Device Number of DLLs/PLLs
2
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
7
Minimum Operating Supply Voltage (V)
0.95
Maximum Operating Supply Voltage (V)
1.05
I/O Voltage (V)
3.3|2.5|1.8|1.5|1.35|1.2|1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Tradename
Certus™
Mounting
Surface Mount
Package Height
0.66
Package Width
6
Package Length
6
PCB changed
121
Standard Package Name
BGA
Supplier Package
CSFBGA
Pin Count
121