LCXND5050PKT4R7NMG|TAIYO|simage
LCXND5050PKT4R7NMG|TAIYO|limage
인덕터 표면 실장

LCXND5050PKT4R7NMG

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.4A 0.12Ohm DCR T/R Automotive AEC-Q200

TAIYO YUDEN
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    4.7u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.4
  • Maximum Saturation Current (A)
    2.05
  • Maximum DC Resistance (Ohm)
    0.12
  • Quality Test Frequency (Hz)
    100K
  • Minimum Self Resonant Frequency (Hz)
    41M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.1
  • Maximum Product Height (mm)
    1.4

문서 및 자료

데이터시트
디자인 리소스