제품 기술 사양
유럽 연합 RoHS 명령어
Supplier Unconfirmed
친환경 무연
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Maximum CPU Frequency (MHz)
12
Maximum Clock Rate (MHz)
12
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
2KB
Programmability
Yes
Interface Type
SIO/UART/USB
Number of I/Os
48
No. of Timers
4
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
12
USART
0
UART
1
USB
1
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
190
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Mounting
Surface Mount
Package Height
1.5
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
SQFP
Pin Count
48
Lead Shape
Gull-wing