Capacitor Electric Double Layer- Supercaps
KW-5R5C224H-R
Cap Supercap 0.22F 5.5V -20% to 80% ( 13.5 X 8.3mm ) Radial Stacked Coin 5mm 50 Ohm 2000h 85Β°C
Eatonμ ν κΈ°μ μ¬μ
μ λ½ μ°ν© RoHS λͺ λ Ήμ΄
Compliant
λ―Έκ΅μμΆν΅μ λΆλ₯ECCN μΈμ½λ©
3A991.j.2
μΉνκ²½ 무μ°
Active
λ―Έκ΅ μΈκ΄ μν μ½λ
8532.10.00.00
Automotive
No
PPAP
No
Capacitance Value
0.22F
Tolerance
-20% to 80%
Voltage
5.5VDC
ESR (Ohm)
50
Equivalent Series Resistance Type
Low
Lifetime (h)
2000
Polarity
Polar
Minimum Operating Temperature (Β°C)
-40
Maximum Operating Temperature (Β°C)
85
Construction
Stacked Coin
Termination Style
Radial
Number of Terminals
2
Size (mm)
13.5 X 8.3
Product Diameter (mm)
13.5(Max)
Product Height (mm)
8.3(Max)
Product Weight (g)
3.7
Lead Diameter (mm)
0.4
Mounting
Through Hole
Terminal Pitch (mm)
5