스위치 검출기
KSR2M3G LFG
Switch Detector N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA SMD Automotive T/R
Littelfuse제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.50.80.00
Automotive
Yes
PPAP
No
Type
Sub-Miniature
Actuator Style
Round Button
Switch Configuration
N.O.
Pole Throw Configuration
SPST
Maximum Current Rating (A)
0.01
Maximum DC Voltage Rating (V)
32
Maximum Power Rating (VA)
0.2
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Mechanical Life (Cycles)
100000
Operating Force (N)
0.8
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
2
Body Orientation
Straight
Total Travel (mm)
0.19
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Actuator Length (mm)
0.75
Body Length (mm)
6
Body Depth (mm)
3.8
Body Height (mm)
1.75
Product Length (mm)
7.3
Product Depth (mm)
3.8
Product Height (mm)
2.5