Bridge Rectifiers
KBPC1006
Rectifier Bridge Diode Single 600V 10A 4-Pin Case KBPC
Good-Ark Semiconductor제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Peak Average Forward Current (A)
10
Peak RMS Reverse Voltage (V)
420
Peak Non-Repetitive Forward Surge Current (A)
200
Maximum Forward Voltage (V)
1.2@5A
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Screw
Package Height
11.23(Max)
Package Width
29(Max)
Package Length
29(Max)
PCB changed
4
Supplier Package
Case KBPC
Pin Count
4