Transient Voltage Suppressors - TVS Diodes
JANTXV1N5649A
Diode TVS Single Uni-Dir 40.2V 1.5KW 2-Pin DO-13 Bag
Microchip Technology제품 기술 사양
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
44.7
Maximum Clamping Voltage (V)
64.8
Maximum Reverse Stand-Off Voltage (V)
40.2
Maximum Peak Pulse Current (A)
23.2
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Packaging
Bag
Diameter
5.84
Mounting
Through Hole
Package Length
8.25
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-13
Pin Count
2
Lead Shape
Through Hole