새로운 arrow.com을 이용하고 계십니다. 언제든지 기존 사이트로 돌아갈 수 있습니다.  기존 사이트로 돌아가기

Arrow Electronic Components Online
JANSRADHARDDATAJANSF2N7382|MICROCHP|simage
JANSRADHARDDATAJANSF2N7382|MICROCHP|limage
MOSFETs

JANS RAD HARD DATA-JANSF2N7382

Trans MOSFET P-CH 100V 11A 3-Pin(3+Tab) TO-257AA

Microchip Technology
데이터시트 

제품 기술 사양
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    LTB-Unconfirmed
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    11
  • Maximum Drain-Source Resistance (mOhm)
    540@12V
  • Typical Gate Charge @ Vgs (nC)
    45(Max)@12V
  • Maximum Power Dissipation (mW)
    75000
  • Typical Fall Time (ns)
    70(Max)
  • Typical Rise Time (ns)
    50(Max)
  • Typical Turn-Off Delay Time (ns)
    70(Max)
  • Typical Turn-On Delay Time (ns)
    30(Max)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Military
  • Mounting
    Through Hole
  • Package Height
    10.92(Max)
  • Package Width
    5.08(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-257AA
  • Pin Count
    3
  • Lead Shape
    Through Hole

문서 및 자료

데이터시트
디자인 리소스