제품 기술 사양
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
3
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
400
Test Current (mA)
0.25
Maximum Reverse Leakage Current (uA)
0.8
Maximum Regulator Current (mA)
87
Maximum Zener Impedance (Ohm)
1600
Maximum Power Dissipation @ 25C (mW)
400
Maximum Noise Density (uV/rtHz)
1
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Supplier Temperature Grade
Military
Typical Voltage Temperature Coefficient
-0.075%/°C(Max)
Standard Package Name
Die
Supplier Package
Die
Lead Shape
Through Hole