새로운 arrow.com을 이용하고 계십니다. 언제든지 기존 사이트로 돌아갈 수 있습니다.  기존 사이트로 돌아가기

Arrow Electronic Components Online
IXFN32N100Q3|LTLFUWIC|simage
IXFN32N100Q3|LTLFUWIC|limage
MOSFETs

IXFN32N100Q3

Trans MOSFET N-CH 1KV 28A 4-Pin SOT-227B

Littelfuse
데이터시트 

제품 기술 사양
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Dual Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    1000
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    6.5
  • Maximum Continuous Drain Current (A)
    28
  • Maximum Gate-Source Leakage Current (nA)
    200
  • Maximum IDSS (uA)
    50
  • Maximum Drain-Source Resistance (mOhm)
    320@10V
  • Typical Gate Charge @ Vgs (nC)
    195@10V
  • Typical Gate Charge @ 10V (nC)
    195
  • Typical Input Capacitance @ Vds (pF)
    9940@25V
  • Maximum Power Dissipation (mW)
    780000
  • Typical Fall Time (ns)
    12
  • Typical Rise Time (ns)
    15
  • Typical Turn-Off Delay Time (ns)
    54
  • Typical Turn-On Delay Time (ns)
    45
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Screw
  • Package Width
    25.42(Max)
  • Package Length
    38.23(Max)
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-227B
  • Pin Count
    4

문서 및 자료

데이터시트
디자인 리소스