제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Dual Dual Drain
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
8
Maximum Drain-Source Resistance (mOhm)
21@10V
Typical Gate Charge @ Vgs (nC)
13@4.5V|26@10V
Typical Gate Charge @ 10V (nC)
26
Typical Input Capacitance @ Vds (pF)
1300@25V
Maximum Power Dissipation (mW)
2000
Typical Fall Time (ns)
53
Typical Rise Time (ns)
5.9
Typical Turn-Off Delay Time (ns)
115
Typical Turn-On Delay Time (ns)
5.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
17@10V|25.7@4.5V
Mounting
Surface Mount
Package Height
1.57(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

