새로운 arrow.com을 이용하고 계십니다. 언제든지 기존 사이트로 돌아갈 수 있습니다.  기존 사이트로 돌아가기

Arrow Electronic Components Online
IR2161STRPBF|INFINEON|limage
IR2161STRPBF|INFINEON|simage
Gate and Power Drivers

IR2161STRPBF

Driver 600V 2-OUT High Side/Low Side Half Brdg 8-Pin SOIC T/R

Infineon Technologies AG
데이터시트 

제품 기술 사양
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Dependent
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    250
  • Maximum Fall Time (ns)
    140
  • Maximum Operating Frequency (kHz)
    70(Typ)
  • Minimum Operating Supply Voltage (V)
    11.5
  • Maximum Operating Supply Voltage (V)
    16.5
  • Maximum Supply Current (mA)
    10
  • Typical Input Low Threshold Voltage (V)
    10.5
  • Typical Input High Threshold Voltage (V)
    12.1
  • Reference Voltage (V)
    600
  • Maximum Power Dissipation (mW)
    625
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Thermal Protection|Undervoltage Lockout
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

문서 및 자료

데이터시트
디자인 리소스