IPTC034N15NM6ATMA1|INFINEON|simage
IPTC034N15NM6ATMA1|INFINEON|limage
MOSFET

IPTC034N15NM6ATMA1

Trans MOSFET N-CH 150V 22A 16-Pin HDSOP EP T/R

Infineon Technologies AG
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.29.00.55
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Octal Drain Seven Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    150
  • Maximum Gate-Source Voltage (V)
    20
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    22
  • Maximum Drain-Source Resistance (mOhm)
    3.2@15V
  • Typical Gate Charge @ Vgs (nC)
    69@10V
  • Typical Gate Charge @ 10V (nC)
    69
  • Typical Input Capacitance @ Vds (pF)
    4900@75V
  • Maximum Power Dissipation (mW)
    3800
  • Typical Fall Time (ns)
    12
  • Typical Rise Time (ns)
    9
  • Typical Turn-Off Delay Time (ns)
    26
  • Typical Turn-On Delay Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    10.1
  • Package Length
    9.9
  • PCB changed
    16
  • Supplier Package
    HDSOP EP
  • Pin Count
    16

문서 및 자료

데이터시트
디자인 리소스