스위치 DIP

IKD0103101

Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing SMD Tube

APEM
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Surface Mount DIP Switch
  • Actuator Style
    Raised Slide
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Number of Positions
    1
  • Maximum Current Rating (A)
    0.025@24VDC
  • Maximum Nonswitching Current (mA)
    100
  • Maximum DC Voltage Rating (V)
    24
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    2000
  • Actuator Length (mm)
    0.7
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    2
  • Row Space (mm)
    8.9
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    3.48
  • Body Depth (mm)
    6.2
  • Body Height (mm)
    3
  • Product Length (mm)
    3.48
  • Product Depth (mm)
    9.8
  • Product Height (mm)
    4.4

문서 및 자료

데이터시트
디자인 리소스