HSCDRRD006MGAA5
Board Mount Pressure Sensor 0bar to 0.006bar Gage Medical 8-Pin DIP Module
HoneywellHSC Series
High accuracy pressure sensing solutions for medical
Medical:
• Ventilator
• Anaesthesia
• Diagnostic equipment
• Laboratory equipment
• Surgical equipment
• Dental equipment
• Dialysis equipment
• Blood pressure
Industrial
• Pressure measurement devices
• Clogged filter detection
• Airflow probes
Features and Benefits
• Small Size: Supports new designs and applications.
• Reliability: Reducing service costs.
• Long-term Stability: Extending the life of equipment
• Configurability: Wide choice of port and output options.
• Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
• Low Power Consumption: Ideal for battery powered applications.
제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0bar to 0.006bar
Maximum Overload Pressure
0.675bar
Equivalent Overload Pressure Range (psi)
<20
Accuracy (%)
±0.25
Response Time (ms)
1
Minimum Operating Supply Voltage (V)
4.95
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.05
Maximum Supply Current (mA)
3.5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Media
Air|Gas
Mounting
Through Hole
Package Height
6.16
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8

