Cable Assembly Flat/Ribbon
HCSD-06-D-12.00-01-N
Cable Assembly 0.3m 28AWG 2.54mm 12 to 12 POS IDC Connector to IDC Connector F-F Bulk
Samtec제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Number of Contacts
12 to 12
Gender
F-F
Connector Type A
IDC Connector
Connector Type B
IDC Connector
Conductor Material
Tin Plated Copper
Wire Size (AWG)
28
Cable Pitch (mm)
2.54
Cable Length (m)
0.3
Jacket Color
Multi Color
Insulation DC Resistance
5000
Maximum Voltage Rating
600VDC|425VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Housing Material
Liquid Crystal Polymer
Packaging
Bulk
Product Depth (mm)
19.81
Contact Material
Phosphor Bronze
Connector Orientation
Right Angle to Right Angle
Maximum Current Rating (A)
1/Contact
Contact Plating
Gold Over Nickel