Transistor and Photovoltaic Output Photocouplers
HCPL3700VM
Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube
onsemi제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
HCPL3700VM
Automotive
No
PPAP
No
Output Type
DC
Input Type
AC/DC
Output Device
Darlington With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Standard
EN|DIN|IEC|UL|VDE
Maximum Power Dissipation (mW)
305
Typical Forward Voltage (V)
0.65
Packaging
Tube
Typical Rise Time (us)
45
Typical Fall Time (us)
0.5
Mounting
Through Hole
Package Height
3.94(Max)
Package Width
6.86(Max)
Package Length
9.91(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

