저항 네트워크 및 배열
GUS-QS8A-02-1071-JB
Res Thin Film NET 1.07K Ohm 5% 0.75W(3/4W) ±50ppm/°C ISOL 16-Pin QSOP Gull Wing SMD Tube
TT Electronics / IRC제품 기술 사양
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Network
Number of Resistors
8
Resistance Value (Ohm)
1.07K
Tolerance
5%
Maximum Voltage Rating (V)
100
Power Rating (W)
0.75 (3/4)
Power Rating per Resistor (W)
0.1 (1/10)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Termination Style
Gull Wing
Number of Terminals
16
Terminal Pitch (mm)
0.64
Packaging
Tube
Package Type
QSOP
Package Shape
Rectangular
Package/Case
QSOP
Product Length (mm)
4.9
Product Depth (mm)
6.02
Product Height (mm)
1.47
Seated Plane Height (mm)
1.63
Mounting
Surface Mount