제품 기술 사양
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.20
Automotive
No
PPAP
No
Military Standard
MIL-DTL-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
7
Number of Terminals
7
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
20-15
Wire Size (AWG)
12-14
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Reverse Bayonet
Mating Cycle (Cycles)
2000
Product Diameter (mm)
39.9
Product Length (mm)
75

