커패시터 세라믹 다층
GCM1885C2A8R4BA16D
Cap Ceramic 8.4pF 100V C0G 0.1pF Pad SMD 0603 125°C Automotive T/R
Murata Manufacturing제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
8.4pF
Tolerance
0.1pF
Voltage
100VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Special Features
Ideal for Powertrains and Safety Devices in Automotive
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Product Weight (g)
0.0063

