Bridge Rectifiers
GBJ2002-BP
Diode Rectifier Bridge Single 200V 4A 4-Pin(4+Tab) Case GBJ Box
Micro Commercial Components제품 기술 사양
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
200
Peak Average Forward Current (A)
4
Peak RMS Reverse Voltage (V)
140
Peak Non-Repetitive Forward Surge Current (A)
480
Maximum Forward Voltage (V)
1@10A
Peak Reverse Current (uA)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Box
Mounting
Through Hole
Package Height
20.3(Max)
Package Width
4.8(Max)
Package Length
30.3(Max)
PCB changed
4
Tab
Tab
Supplier Package
Case GBJ
Pin Count
4

