제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
NRND
미국 세관 상품 코드
8536.49.00.50
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
48
Coil Current (mA)
4.9
Coil Resistance (Ohm)
9.75K
Maximum Contact Resistance (mOhm)
50
Insulation Resistance (MOhm)
1000
Maximum Pick-Up Voltage
33.6VDC
Minimum Dropout Voltage
4.8VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
2
Operate Time (ms)
5
Release Time (ms)
3
Electrical Life (Operations)
500000
Mechanical Life (Operations)
100000000
Relay Construction
Non-Latching
Contact Material
Silver Palladium/Gold Clad
Maximum Switching Power
60W|125VA
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Seal
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Package Type
DIP
Product Weight (g)
3.5
Product Length (mm)
20.2
Product Depth (mm)
10.1
Product Height (mm)
8.4