커넥터 헤더 및 PCB 콘센트
FTSH-115-05-S-DV-A-P-TR
Conn Unshrouded Header HDR 30 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
Samtec제품 기술 사양
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
30
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Speed Rating (Gbps)
8
Maximum Current Rating (A)
3.4/Contact
Maximum Voltage Rating
396VDC|280VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Tape and Reel
Product Length (mm)
19.05
Product Depth (mm)
5.84
Product Height (mm)
7.24
Tradename
TIGER CLAW™
Mounting
Surface Mount

