새로운 arrow.com을 이용하고 계십니다. 언제든지 기존 사이트로 돌아갈 수 있습니다.  기존 사이트로 돌아가기

Arrow Electronic Components Online
FSA2380BQX|ONSEMI|limage
FSA2380BQX|ONSEMI|simage
Analog Switch Multiplexers

FSA2380BQX

Analog Switch Single DP3T 14-Pin DQFN EP T/R

onsemi
데이터시트 

제품 기술 사양
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Single DP3T
  • Switch Architecture
    DP3T
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    6
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    30(Typ)@4.3V
  • Maximum Turn-Off Time (ns)
    22(Typ)@4.3V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    120(Typ)
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    5
  • Maximum Low Level Output Current (mA)
    350
  • Maximum High Level Output Current (mA)
    350
  • Maximum On Resistance (Ohm)
    2@2.7V
  • Maximum On Resistance Range (Ohm)
    1 to 5
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    2500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.78
  • Package Width
    2.5
  • Package Length
    3
  • PCB changed
    14
  • Standard Package Name
    QFN
  • Supplier Package
    DQFN EP
  • Pin Count
    14
  • Lead Shape
    No Lead

문서 및 자료

데이터시트
디자인 리소스