Oscillatori al cristallo SMD
FN2500171
Oscillator XO 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin CSMD
Diodes Incorporated제품 기술 사양
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
LVCMOS|LVTTL
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3
Mounting
Surface Mount
Package Height
1.8(Max)
Package Width
5
Package Length
7
PCB changed
4
Supplier Package
CSMD
Pin Count
4
Lead Shape
No Lead

