제품 기술 사양
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Channel Type
N
Configuration
Dual
Typical Collector-Emitter Saturation Voltage (V)
1.7
Maximum Collector-Emitter Voltage (V)
1700
Maximum Gate Emitter Voltage (V)
±20
Maximum Continuous DC Collector Current (A)
650
Maximum Gate Emitter Leakage Current (uA)
0.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Packaging
Tray
Mounting
Screw
Package Height
17
Package Width
62.5
Package Length
152
PCB changed
11
Pin Count
11

