새로운 arrow.com을 이용하고 계십니다. 언제든지 기존 사이트로 돌아갈 수 있습니다.  기존 사이트로 돌아가기

Arrow Electronic Components Online
FDMS86550ET60|ONSEMI|simage
FDMS86550ET60|ONSEMI|limage
MOSFETs

FDMS86550ET60

Trans MOSFET N-CH 60V 32A 8-Pin PQFN EP T/R

onsemi
데이터시트 

제품 기술 사양
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.29.00.55
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4.5
  • Maximum Continuous Drain Current (A)
    32
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1.65@10V
  • Typical Gate Charge @ Vgs (nC)
    90@8V|110@10V
  • Typical Gate Charge @ 10V (nC)
    110
  • Typical Input Capacitance @ Vds (pF)
    8235@30V
  • Maximum Power Dissipation (mW)
    3300
  • Typical Fall Time (ns)
    11
  • Typical Rise Time (ns)
    27
  • Typical Turn-Off Delay Time (ns)
    42
  • Typical Turn-On Delay Time (ns)
    43
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6
  • Package Length
    5
  • PCB changed
    8
  • Standard Package Name
    QFN
  • Supplier Package
    PQFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

문서 및 자료

데이터시트
디자인 리소스