FCE17A15PM290|FCI|simage
FCE17A15PM290|FCI|limage
커넥터 D-서브미니어처

FCE17A15PM290

Conn D-Sub M 15 POS 1.37mm Solder Cup ST Cable Mount 15 Terminal 1 Port

Amphenol Communications Solutions
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder Cup
  • Terminal Pitch (mm)
    1.37
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Maximum Current Rating (A)
    5/Contact
  • Insulation Resistance (MOhm)
    3000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Shell Size
    A
  • Product Length (mm)
    39.14
  • Product Depth (mm)
    16.48
  • Product Height (mm)
    12.55
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze
  • Mounting
    Cable Mount

문서 및 자료

데이터시트
디자인 리소스