커패시터 필름
F462AG332R1L2L
Cap Film 0.0033uF 1250V PP ( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C T/R
KEMET Corporation제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete-Unconfirmed
미국 세관 상품 코드
8532.25.00.70
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.0033uF
Voltage
1250VDC|400VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Size (mm)
13 X 4 X 9
Wire Form
Straight
Temperature Coefficient (ppm/°C)
-200(-100/+50)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
13(Max)
Product Depth (mm)
4(Max)
Product Height (mm)
9(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
17
Seated Plane Height (mm)
9(Max)

