Connector Audio and Video
F3FSTF
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Switchcraft제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
XLR Connector
Gender
F
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Contact Plating
Silver
Contact Material
Copper Alloy

