제품 기술 사양
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Configuration
Dual Series
Peak Reverse Repetitive Voltage (V)
1200
Maximum Continuous Forward Current (A)
25
Peak Non-Repetitive Forward Surge Current (A)
400
Maximum Forward Voltage (V)
1.55@75A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Screw
Package Height
29.9
Package Width
20
Package Length
91.9
PCB changed
3
Pin Count
3