Montajes superficiales de inductores
ETQ-P4LR24AFM
Power Choke Shielded Wirewound 0.24uH/0.2uH 20% 1MHz 35.5A 0.001Ohm DCR T/R
Panasonic Industry제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
LTB
Código HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Choke
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
0.24u(OCL)/0.2u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
35.5
Maximum DC Resistance (Ohm)
0.001(Typ)
Number of Terminals
2
Packaging
Tape and Reel
Maximum Product Length (mm)
8.7
Mounting
Surface Mount
Maximum Product Depth (mm)
7.3
Maximum Product Height (mm)
4