커넥터 헤더 및 PCB 콘센트
ESQT-111-03-F-S-310
Conn Elevated Socket SKT 11 POS 2mm Solder ST Top Entry Thru-Hole Layer
Samtec제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Elevated Socket
Gender
SKT
Number of Contacts
11
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
4.5/Contact
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Layer
Product Length (mm)
22.3
Product Depth (mm)
2
Product Height (mm)
7.87
Mounting
Through Hole

