제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
1
Minimum Breakdown Voltage (V)
1.4
Maximum Breakdown Voltage (V)
2.3
Maximum Clamping Voltage (V)
6
Maximum Peak Pulse Current (A)
8
Maximum Reverse Leakage Current (uA)
0.5
Test Current (mA)
1
Maximum Power Dissipation (mW)
313
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Fail Safe Protection
No
Mounting
Surface Mount
Package Height
0.19
Package Width
0.3
Package Length
0.6
PCB changed
2
Standard Package Name
DFN
Supplier Package
X4-DFN
Pin Count
2
Lead Shape
No Lead