Conectores de audio y video
EP-4-14
Conn High Power M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Amphenol제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
High Power
Gender
M
Number of Contacts
4
Number of Terminals
4
Number of Ports
1
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
20
Maximum Voltage Rating
660VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
3
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
75
Mating Cycle (Cycles)
1000
IP Rating
IP40
Product Diameter (mm)
50.8
Product Length (mm)
31.8
Mounting
Panel Mount
Housing Material
Zinc Die Cast
Contact Plating
Tin
Contact Material
Brass