Connector Terminal Blocks
EM358306
Conn Pluggable Mini Terminal Block F 6 POS 3.81mm IDT ST Cable Mount 6A
Eatonμ ν κΈ°μ μ¬μ
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Pluggable Mini Terminal Block
Gender
F
Number of Contacts
6
Terminal Pitch (mm)
3.81
Number of Rows
1
Number of Circuits
6
Termination Method
IDT
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
160V
Minimum Operating Temperature (Β°C)
-49
Maximum Operating Temperature (Β°C)
105
Product Length (mm)
23.64
Product Height (mm)
15.7
Mounting
Cable Mount