Inductor Surface Mount
ELLCTP220MB
Inductor Power Shielded Wirewound 22uH 20% 100KHz 2.6A 0.034Ohm DCR T/R
Panasonic Industry제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
22u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.6
Maximum Saturation Current (A)
2.6
Maximum DC Resistance (Ohm)
0.034(Typ)
Number of Terminals
2
Packaging
Tape and Reel
Maximum Product Length (mm)
12.5
Mounting
Surface Mount
Maximum Product Depth (mm)
12.5
Maximum Product Height (mm)
4.5

