제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Current|Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
24(Typ)
Maximum Output Current (mA)
6250
Output Power (W)
150
Input Voltage Range
180VAC to 295VAC
Dimming
Analog/Pot
Power Factor Correction
0.95(Min)
Efficiency (%)
89(Typ)
Termination Style
Lead Wire
IP Rating
IP65
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Product Weight (g)
880
Mounting
Screw
Package Height
35.5 mm
Package Width
63 mm
Package Length
219 mm
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire

