커패시터 알루미늄 전해체
EEU-FS2A560LB
Cap Aluminum Lytic 56uF 100V 20% (8 X 20mm) Radial 5mm 0.81A 9000h 105°C Ammo
Panasonic Industry제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
56uF
Tolerance
20%
Voltage
100VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.096@20°C@100kHz
IR (mA)
0.81
IL (uA)
56@2Min
Lifetime (h)
9000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead and Form
Size (mm)
8 X 20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
8
Product Height (mm)
20
Lead Diameter (mm)
0.6