제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.10.50
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Gap Width (mm)
5
Peak Wavelength (nm)
940
Output Device
Transistor
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Voltage (V)
24
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Mounting
Screw
Package Height
15.5
Package Width
18.3
Package Length
26.2
PCB changed
4
Pin Count
4