Capacitor Film
ECQ-E6273JF
Cap Film 0.027uF 630V PET 5% (12 X 5.5 X 10.9mm) Radial 10mm 105°C Bulk
Panasonic Industry제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
No
PPAP
No
Capacitance Value
0.027uF
Tolerance
5%
Voltage
630VDC
Dielectric
PET
Special Features
Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Size (mm)
12 X 5.5 X 10.9
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
12(Max)
Product Depth (mm)
5.5(Max)
Product Height (mm)
10.9(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
20
Seated Plane Height (mm)
11.9(Max)

